LTC3550-1 - Dual Input USB/AC Adapter Li-Ion Battery Charger with 600mA Buck Converter
Analog Devices LTC3550EDHC-1#TR technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.3V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.