Analog Devices LTC3560ES6#PBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 95% |
| Min Input Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3560ES6#PBF to view detailed technical specifications.
No datasheet is available for this part.