
The LTC3564EDCB#PBF DC-DC converter from Analog Devices features a 96% efficiency rating and operates over a temperature range of -40°C to 125°C. It has a single output with a maximum current of 1.25A and an adjustable output voltage up to 5.5V. The device is packaged in a DFN package and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC3564EDCB#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3564EDCB#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3564EDCB#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
