
The LTC3589HUJ-1#TRPBF is a DC/DC controller with 8 outputs, operating over a temperature range of -40°C to 150°C. It is supplied by an input voltage between 2.7V and 5.5V, and consumes an operating supply current of 8uA. The device is packaged in a QFN-32 package, available in quantities of 2000 on tape and reel. The LTC3589HUJ-1#TRPBF is compliant with RoHS regulations.
Analog Devices LTC3589HUJ-1#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 8 |
| Operating Supply Current | 8uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3589HUJ-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
