The LTC3614IUDD is a single output DC/DC controller from Analog Devices with a maximum input voltage of 5.5V and minimum input voltage of 2.25V. It operates over a temperature range of -55°C to 150°C and has a maximum output voltage of 5.5V and minimum output voltage of 600mV. The device is available in a QFN package and is not RoHS compliant. It features a synchronous rectifier and can supply an output current of 4A.
Analog Devices LTC3614IUDD technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3614IUDD to view detailed technical specifications.
No datasheet is available for this part.