Cut Tape Synchronous 400mA, 2.25MHz Step-Down DC/DC Regulator with Dual 150mA LDOs
Analog Devices LTC3670EDDB#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Number of Outputs | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.