Triple Power Supply 8-Pin DFN EP
Analog Devices LTC3672BEDC-2#PBF technical specifications.
| Package/Case | DFN EP |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.