LTC3776 - Dual 2-Phase, No RSENSE Synchronous Controller for DDR/QDR Memory Termination
Analog Devices LTC3776EUF#TR technical specifications.
| Package/Case | QFN |
| Number of Outputs | 2 |
| Output Voltage | 9.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.