LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller
Analog Devices LTC3780IUH#TR technical specifications.
| Package/Case | QFN |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.