
High-performance DC/DC controller for single-output power management applications. Features a maximum operating frequency of 700kHz and a high duty cycle of 95%. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 10-lead MSOP (SOP) for efficient integration. RoHS compliant and supplied on tape and reel for automated assembly.
Analog Devices LTC3805IMSE-5#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 95% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3805IMSE-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
