LTC3828 - Dual, 2-Phase Step-Down Controller with Tracking
Analog Devices LTC3828EG#TR technical specifications.
| Package/Case | G |
| Number of Outputs | 1 |
| Output Voltage | 7V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.