The LTC3832-1ES8TR is a single output DC-DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 360kHz and a duty cycle of 95%. The device is packaged in a lead-free SOIC package, with a quantity of 2500 units per reel.
Analog Devices LTC3832-1ES8TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.