Analog Devices LTC3851AIMSE-1#3GLPBF technical specifications.
| Duty Cycle | 99% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.