
Dual-output step-down DC/DC controller for surface mounting. Features a 770kHz switching frequency and supports output voltages from 0.6V to 5V with typical output currents of 25A per channel. Operates with input voltages ranging from 4.5V to 38V. Housed in a 32-pin QFN EP package with a 0.5mm pin pitch, measuring 5x5x0.75mm. Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Analog Devices LTC3865EUH-1#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220-WHHD-X |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0.6 to 5V |
| Typical Output Current | 25|25A |
| Maximum Switching Frequency | 770kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 38V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 38V |
| Maximum Supply Current | 3(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3865EUH-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.