LTC4001 - 2A Synchronous Buck Li-Ion Charger
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Charge Current | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Number of Cells | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |