LTC4010 - High Efficiency Standalone Nickel Battery Charger
Checking distributor stock and pricing after the page loads.
Analog Devices LTC4010CFE#TR technical specifications.
| Package/Case | TSSOP |
| Max Charge Current | 4A |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |