The LTC4060EDHC#TR is a linear regulator with a maximum charge current of 2A and a maximum input voltage of 10V. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 10V. The device has an output current of 2A and an output voltage of 10.3V. It is available in a DFN EP package and is packaged on a tape and reel. The LTC4060EDHC#TR is not RoHS compliant.
Analog Devices LTC4060EDHC#TR technical specifications.
| Package/Case | DFN EP |
| Max Charge Current | 2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Output Current | 2A |
| Output Voltage | 10.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.