LTC4062 - Standalone Linear Li-Ion Battery Charger with Micropower Comparator
Analog Devices LTC4062EDD#TR technical specifications.
| Package/Case | DFN |
| Max Charge Current | 1A |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.3V |
| Number of Cells | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.