
The LTC4065AEDC#PBF is a DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3.75V. The device is packaged in a DFN EP package and is mounted using a surface mount technique. It provides an output current of 500mA and an output voltage of 4.2V. The LTC4065AEDC#PBF is RoHS compliant.
Analog Devices LTC4065AEDC#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
