Battery Charger Li-Ion/Li-Pol 155mA 4.2V 6-Pin DFN EP T/R
Analog Devices LTC4065LXEDC#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Output Current | 155mA |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.