LTC4069 - Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN with NTC Thermistor Input
Analog Devices LTC4069EDC#TR technical specifications.
| Package/Case | DFN |
| Max Charge Current | 750mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Number of Cells | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.