
Hot Swap Controller 1-CH 7V 6-Pin TSOT-23
Analog Devices LTC4210-4CS6#PBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
