LTC4216 - Ultralow Voltage Hot Swap Controller
Analog Devices LTC4216CDE#TR technical specifications.
| Package/Case | DFN EP |
| Depth | 3mm |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.