
The LTC4225CGN-1#TRPBF is a linear regulator packaged in a 3.99mm deep SSOP with a length of 8.74mm. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 18V and a minimum voltage of 2.9V. This device is available in quantities of 2500 pieces and is packaged in tape and reel format. The LTC4225CGN-1#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC4225CGN-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4225CGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4225CGN-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
