
The LTC4225CGN-2#TRPBF is a linear regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 3.99mm deep SSOP package, 8.74mm in length, and is packaged in tape and reel quantities of 2500. The device is RoHS compliant and suitable for use in applications where a stable voltage is required. The regulator's supply voltage range is from 2.9V to 18V.
Sign in to ask questions about the Analog Devices LTC4225CGN-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4225CGN-2#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4225CGN-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
