
The LTC4225CUFD-1#TRPBF is a QFN-packaged linear regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can supply up to 18V and has a minimum supply voltage of 2.9V. The device is RoHS compliant and packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Analog Devices LTC4225CUFD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4225CUFD-1#TRPBF technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4225CUFD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
