LTC4241 - PCI-Bus with 3.3V Auxiliary Hot Swap Controller
Analog Devices LTC4241CGN#TR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.