LTC4253AIUF-ADJ#PBF
Checking distributor stock and pricing after the page loads.
Analog Devices LTC4253AIUF-ADJ#PBF technical specifications.
| Package/Case | QFN EP |
| Depth | 4mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |