
The LTC4268CDKD-1#PBF is a surface mount device with a DFN package, operating within a temperature range of 0 to 70°C. It has a frequency of 100kHz. The device is packaged in a rail or tube with 52 units per package. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC4268CDKD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4268CDKD-1#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4268CDKD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
