
IC POE 35W PD INTERFACE 32-DFN
Sign in to ask questions about the Analog Devices LTC4268IDKD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4268IDKD-1#TRPBF technical specifications.
| Package/Case | DFN EP |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4268IDKD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
