
The LTC4304IMS#PBF is a surface mount linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 2.7V to 5.5V. The device is packaged in an MSOP package and is available in quantities of 50. It is packaged in a rail or tube format and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC4304IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4304IMS#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4304IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
