LTC4304 - Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
Analog Devices LTC4304IMS#TR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.