
The LTC4307CDD#PBF is a surface mount component with a DFN EP package, suitable for operating temperatures between 0°C and 70°C. It is lead free and compliant with RoHS regulations. The component is not radiation hardened and is available in packaging quantities of 121, supplied in rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC4307CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4307CDD#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4307CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
