
The LTC4309CGN#PBF is a surface mount IC from Analog Devices, packaged in an SSOP case and available in quantities of 100. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.3V and 5.5V. This device is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Analog Devices LTC4309CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4309CGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4309CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
