
The LTC4309IDE#PBF is a surface mount linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V. The device is packaged in a DFN package and is available in quantities of 91. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC4309IDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4309IDE#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4309IDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
