
The LTC4310CDD-2#TRPBF is a surface mount DFN package switch from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum operating supply current of 7mA. This device is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC4310CDD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4310CDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4310CDD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
