
The LTC4310IDD-1#TRPBF is a surface mount DFN linear regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 6.5mA. The device is available in tape and reel packaging with a quantity of 2500 units per reel. The LTC4310IDD-1#TRPBF is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Analog Devices LTC4310IDD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4310IDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4310IDD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
