Analog Devices LTC4311ISC6 technical specifications.
| Input | 2-Wire Bus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 200uA |
| RoHS | Unconfirmed |
No datasheet is available for this part.