
PIN-SELECTABLE, 2-CHANNEL, 2-WIRE MULTIPLEXER WITH BUS BUFFERS
Analog Devices LTC4312CDE#TRPBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Wire |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
