
The LTC4312IDE#PBF is a dual-UART I2C/SPI bridge with two drivers and one receiver, operating within a temperature range of -40°C to 85°C. It is packaged in a DFN EP package and is compliant with AEC-Q100 standards. The device is not radiation hardened and is compliant with RoHS regulations.
Analog Devices LTC4312IDE#PBF technical specifications.
| Package/Case | DFN EP |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of Receivers | 1 |
| Package Quantity | 91 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4312IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
