
The LTC4313CMS8-1#PBF is an I2C/SMBus IC with a maximum supply voltage of 5.5V and an operating supply current of 8.1mA. It is available in an MSOP package and operates within a temperature range of 0-70°C. The device is lead free and RoHS compliant. It is packaged in a rail or tube with 50 units per package.
Sign in to ask questions about the Analog Devices LTC4313CMS8-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4313CMS8-1#PBF technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Supply Current | 8.1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4313CMS8-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
