
The LTC4313IMS8-3#PBF is a single-channel I2C/SMBus voltage regulator from Analog Devices. It is available in an MSOP package and operates over a temperature range of -40°C to 85°C. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.9V. It has a maximum operating supply current of 8.1mA. The LTC4313IMS8-3#PBF is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC4313IMS8-3#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4313IMS8-3#PBF technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 8.1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4313IMS8-3#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
