I²C Logic Buffer 3.3V/5V 20-Pin QFN EP T/R
Analog Devices LTC4314CUDC#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.