
The LTC4314IUDC#PBF is a quad I2C master with one receiver, packaged in a lead-free QFN EP package. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and does not have radiation hardening. It features four drivers and one receiver.
Sign in to ask questions about the Analog Devices LTC4314IUDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4314IUDC#PBF technical specifications.
| Package/Case | QFN EP |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 4 |
| Number of Receivers | 1 |
| Package Quantity | 91 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4314IUDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
