
The LTC4315IDE#PBF is a single-channel I2C/SMBus voltage detector from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a surface mount DFN package. The device is RoHS compliant but not Reach SVHC compliant. It can supply up to 8.1mA of current and is suitable for use in a variety of applications.
Analog Devices LTC4315IDE#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 8.1mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
