The LTC4315IMS#PBF is a single-channel I2C/SMBus bridge with a package quantity of 37 pieces in MSOP format. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.9V and 5.5V. The device consumes an operating supply current of 8.1mA. It is compliant with RoHS regulations and does not contain any Reach SVHC materials.
Sign in to ask questions about the Analog Devices LTC4315IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4315IMS#PBF technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 8.1mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4315IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.