
The LTC4359IDCB#PBF is a single-channel DC-DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 80V and a maximum output current of 180mA. It has a low supply current of 150uA and a turn-off delay time of 500ns. The LTC4359IDCB#PBF is packaged in a lead-free DFN EP package.
Analog Devices LTC4359IDCB#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Drivers | 1 |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Turn-Off Delay Time | 500ns |
| RoHS | Compliant |
No datasheet is available for this part.
