Checking distributor stock and pricing after the page loads.
Analog Devices LTC4365CDDB technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 125uA |
| RoHS | Compliant |
No datasheet is available for this part.