LTC4400 - RF Power Controllers with 450kHz Loop BW and 45dB Dynamic Range
Analog Devices LTC4400-1ES6#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4400-1ES6#PBF to view detailed technical specifications.
No datasheet is available for this part.