
LTC4403 - Multiband RF Power Controllers for EDGE/TDMA
Analog Devices LTC4403-1EMS8#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4403-1EMS8#PBF to view detailed technical specifications.
No datasheet is available for this part.
